SKF 81214 TN 70 mm I.D Cylindrical Roller Bearing, 105 mm O.D
- RS Stock No.:
- 462-037
- Mfr. Part No.:
- 81214 TN
- Brand:
- SKF
Subtotal (1 unit)*
£188.68
(exc. VAT)
£226.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.68 |
*price indicative
- RS Stock No.:
- 462-037
- Mfr. Part No.:
- 81214 TN
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70 mm | |
| Race Width | 27mm | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 146kN | |
| Static Load Rating | 530kN | |
| Outside Diameter | 105 mm | |
| Standards/Approvals | No | |
| Series | 81214 TN | |
| Number of Rows | 1 | |
| Bearing Material | Bearing Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70 mm | ||
Race Width 27mm | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 146kN | ||
Static Load Rating 530kN | ||
Outside Diameter 105 mm | ||
Standards/Approvals No | ||
Series 81214 TN | ||
Number of Rows 1 | ||
Bearing Material Bearing Steel | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 53214 Thrust Ball Bearing- 70mm I.D, 105mm O.D
- SKF 51214 Thrust Ball Bearing- Open Type 70mm I.D, 105mm O.D
- SKF 81116 TN Thrust Ball Bearing- 80mm I.D, 105mm O.D
- SKF 51414 M Thrust Ball Bearing- 70mm I.D, 150mm O.D
- SKF 53311 Thrust Ball Bearing- Open Type 55mm I.D, 105mm O.D
- SKF 51311 Thrust Ball Bearing- Open Type 55mm I.D, 105mm O.D
- SKF 51116 Thrust Ball Bearing- Open Type 80mm I.D, 105mm O.D
- NSK 6314DDUC3 Single Row Deep Groove Ball Bearing- 70mm I.D, 150mm O.D


