SKF 7311 BECCM 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 462-021
- Mfr. Part No.:
- 7311 BECCM
- Brand:
- SKF
Subtotal (1 unit)*
£341.00
(exc. VAT)
£409.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £341.00 |
*price indicative
- RS Stock No.:
- 462-021
- Mfr. Part No.:
- 7311 BECCM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 85kN | |
| Standards/Approvals | No | |
| Series | 7311 | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 85kN | ||
Standards/Approvals No | ||
Series 7311 | ||
Limiting Speed 9500rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular contact bearing is designed to meet the rigorous demands of industry and engineering. Combining precision manufacturing with advanced technology, it offers reliability and enhanced performance in a variety of applications. The product's robust construction ensures longevity and stability, making it an ideal choice for both professionals and enthusiasts. With its innovative design, this product not only meets but exceeds expectations in its operational capabilities, turning complex tasks into achievable goals. It's the ultimate solution for those seeking quality and efficiency in their mechanical assemblies.
Ideal for high speed operations ensuring smooth functionality
Features a resilient design that withstands challenging environments
Optimised for reduced friction enhancing overall performance during use
Constructed from high quality materials ensuring durability and reliability
Precision engineering provides consistent results across varied applications
Related links
- SKF 7311 BEP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBY 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BEGAM 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BEGAP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBM 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBJ 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-JP-UA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width


