SKF 7308 BEGAM 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- RS Stock No.:
- 462-019
- Mfr. Part No.:
- 7308 BEGAM
- Brand:
- SKF
Subtotal (1 unit)*
£152.66
(exc. VAT)
£183.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.66 |
*price indicative
- RS Stock No.:
- 462-019
- Mfr. Part No.:
- 7308 BEGAM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 32.5kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 50kN | |
| Series | 7308 | |
| Standards/Approvals | Class P6 (P6) | |
| Limiting Speed | 13000rpm | |
| Race Type | One Piece Inner and Outer Rings | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 32.5kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 50kN | ||
Series 7308 | ||
Standards/Approvals Class P6 (P6) | ||
Limiting Speed 13000rpm | ||
Race Type One Piece Inner and Outer Rings | ||
Bearing Type Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Single row angular contact ball bearing is designed to meet the demanding needs of both radial and axial loads, particularly where the axial force acts in a singular direction. Enhanced for high-speed applications, it outperforms deep groove ball bearings in handling substantial axial forces, making it a favourable choice in various mechanical assemblies. Its robust construction features a machined brass cage and one-piece inner and outer rings, ensuring durability and efficiency. With a contact angle of 40 degrees, this bearing is perfectly tailored for applications requiring precise alignment. Additionally, the SKF Explorer class signifies its superior performance and quality assurance, delivering exceptional reliability under varying loads and speeds.
High speed capability enables efficient operation in dynamic environments
Single row design allows for compact installations in tight spaces
Constructed with bearing steel for enhanced strength and longevity
Normal contact type optimises load distribution for improved performance
Light preload condition provides stability while preventing overheating
Designed to accommodate large unilateral axial loads effectively
No sealing or relubrication features to simplify maintenance requirements
Universal matching capability allows for flexible design arrangements
Related links
- SKF 7308 BECBP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BEP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BE-2RZP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BECBM 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BECBJ 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- SKF 7308 BEGAP 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- NTN 7308 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width
- FAG 7308-B-XL-TVP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width


