Subtotal (1 unit)*
£136.28
(exc. VAT)
£163.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.28 |
*price indicative
- RS Stock No.:
- 461-857
- Mfr. Part No.:
- 53309
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 30.1mm | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 153kN | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 76.1kN | |
| Series | 53309 | |
| Bore Type | Ground | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 3800rpm | |
| Race Type | Spherical | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 30.1mm | ||
Race Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 153kN | ||
Internal Clearance Normal | ||
Dynamic Load Rating 76.1kN | ||
Series 53309 | ||
Bore Type Ground | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 3800rpm | ||
Race Type Spherical | ||
Bearing Type Single Direction Thrust Ball | ||
- COO (Country of Origin):
- CZ
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 6209/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 51309 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2RS1/C4 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-Z/C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-2Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- SKF 6209-Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD


