SKF 53203 1 Row Thrust Ball Bearing - 17 mm ID, 35 mm OD
- RS Stock No.:
- 461-854
- Mfr. Part No.:
- 53203
- Brand:
- SKF
Subtotal (1 unit)*
£42.64
(exc. VAT)
£51.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.64 |
*price indicative
- RS Stock No.:
- 461-854
- Mfr. Part No.:
- 53203
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Thrust Ball Bearing | |
| Inside Diameter | 17 mm | |
| Outside Diameter | 35 mm | |
| Race Width | 13.2mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 27kN | |
| Dynamic Load Rating | 16.3kN | |
| Series | 53203 | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Bore Type | Ground | |
| Limiting Speed | 9500rpm | |
| Race Type | Spherical | |
| Bearing Type | Single Direction Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Thrust Ball Bearing | ||
Inside Diameter 17 mm | ||
Outside Diameter 35 mm | ||
Race Width 13.2mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 27kN | ||
Dynamic Load Rating 16.3kN | ||
Series 53203 | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Bore Type Ground | ||
Limiting Speed 9500rpm | ||
Race Type Spherical | ||
Bearing Type Single Direction Thrust Ball | ||
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 63003-2RS1 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6003DDUC3 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- NSK 6003 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF W 6003-2Z 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SKF 6003-2Z/C3GJN 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- FAG 16003-A 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- SNR 6003ZZC3 Ball Bearing - 17 mm ID, 35 mm OD


