SKF 3312 A-2Z/C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- RS Stock No.:
- 461-839
- Mfr. Part No.:
- 3312 A-2Z/C3
- Brand:
- SKF
Subtotal (1 unit)*
£573.28
(exc. VAT)
£687.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £573.28 |
*price indicative
- RS Stock No.:
- 461-839
- Mfr. Part No.:
- 3312 A-2Z/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 54mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Static Load Rating | 95kN | |
| Dynamic Load Rating | 127kN | |
| Standards/Approvals | RoHS | |
| Series | 3312 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 54mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Static Load Rating 95kN | ||
Dynamic Load Rating 127kN | ||
Standards/Approvals RoHS | ||
Series 3312 | ||
Limiting Speed 5000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- US
Gavin
The SKF Double row angular contact ball bearings correspond, in their design and operation, to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space, and are particularly suitable in applications where a stiff bearing arrangement is required. They can accommodate axial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces.
Accommodate relatively high radial loads and large axial loads in both directions
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3312 A-2Z/C3MT33 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SKF 3312 A/C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SKF 3312 A 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- FAG 3312-B-TVH-C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- FAG 3312-B-TVH 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SNR 5312ZZG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SNR 3312AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SNR 3312A 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width


