FAG 3312-B-TVH 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- RS Stock No.:
- 312-496
- Mfr. Part No.:
- 3312-B-TVH
- Brand:
- FAG
Subtotal (1 unit)*
£268.86
(exc. VAT)
£322.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.86 |
*price indicative
- RS Stock No.:
- 312-496
- Mfr. Part No.:
- 3312-B-TVH
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 130mm | |
| Race Width | 54mm | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| End Type | Unsealed | |
| Number of Rows | 2 | |
| Static Load Rating | 103N | |
| Internal Clearance | N | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 126N | |
| Standards/Approvals | RoHS | |
| Series | 33..-B-TVH | |
| Limiting Speed | 3.95rpm | |
| Flange Outside Diameter | 120mm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 130mm | ||
Race Width 54mm | ||
Cage Material Fibreglass Reinforced Polyamide | ||
End Type Unsealed | ||
Number of Rows 2 | ||
Static Load Rating 103N | ||
Internal Clearance N | ||
Contact Angle 25° | ||
Dynamic Load Rating 126N | ||
Standards/Approvals RoHS | ||
Series 33..-B-TVH | ||
Limiting Speed 3.95rpm | ||
Flange Outside Diameter 120mm | ||
Bearing Type Angular Contact | ||
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed with precision and reliability in mind, making it an ideal choice for various applications. Featuring a double row construction, it ensures optimal load distribution and enhanced performance. The robust plastic cage, reinforced with glass fibber, contributes to its durability while facilitating smooth operation under different operating conditions. Its capabilities are reflected in its standard for grease lubrication, allowing for longevity and reduced maintenance.
Accommodates axial loads in both directions
Optimised for reliable performance across a wide temperature range
Efficiently manages lubrication with grease standards for longevity
Incorporates a double row design for improved stability
Facilitates easy installation due to offset dimensions
Related links
- FAG 3312-B-TVH-C3 2 Row Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- FAG 3215-B-TVH 2 Row Angular Contact Ball Bearing - 75 mm ID, 130 mm OD 41.3 mm Race Width
- SNR 5312ZZG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SNR 3312A 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- SNR 3312AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 54 mm Race Width
- FAG 3313-B-TVH 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- FAG 7312-B-XL-JP-UA 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width

