SKF 3208 A-2Z/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS Stock No.:
- 461-822
- Mfr. Part No.:
- 3208 A-2Z/MT33
- Brand:
- SKF
Subtotal (1 unit)*
£124.24
(exc. VAT)
£149.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.24 |
*price indicative
- RS Stock No.:
- 461-822
- Mfr. Part No.:
- 3208 A-2Z/MT33
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Double Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 36.5kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 48kN | |
| Standards/Approvals | RoHS | |
| Series | 3208 | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Double Shielded | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 36.5kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 48kN | ||
Standards/Approvals RoHS | ||
Series 3208 | ||
Limiting Speed 8000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- AT
Omkar
The SKF Double row angular contact ball bearings, with seals or shields, correspond to a pair of single row angular contact ball bearings in a back-to-back arrangement, while requiring less axial space. Depending on the sealing execution, they can operate at high speeds and are more suitable than deep groove ball bearings for supporting large axial forces in both directions.
Accommodate relatively high radial loads, high axial loads in both directions and tilting moments
Suitable where a stiff bearing arrangement is required
Require less axial space than equivalent pair of single row angular contact ball bearings
Related links
- SKF 3208 A-2ZTN9/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1/MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z/C3MT33 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2Z 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- FAG 3208-BD-XL-2Z-TVH 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3208 ATN9 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- RS PRO 3208-2RSTN 2 Row Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width


