Subtotal (1 unit)*
£301.97
(exc. VAT)
£362.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.97 |
*price indicative
- RS Stock No.:
- 461-624
- Mfr. Part No.:
- 2313
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 48mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 32.5kN | |
| Dynamic Load Rating | 95.6kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 2313 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 48mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 32.5kN | ||
Dynamic Load Rating 95.6kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 2313 | ||
Limiting Speed 6300rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 140mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2313/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 K 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 2313 K/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- FAG 2313-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 EKTN9/C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 EKTN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- SKF 1313 ETN9 65 mm ID 2 Row Ball Bearing -, 140 mm OD
- NTN 2313SKC3 65 mm ID 2 Row Ball Bearing -, 140 mm OD


