SKF 2306 K/C3 30 mm ID 2 Row Ball Bearing -, 72 mm OD

Subtotal (1 unit)*

£80.64

(exc. VAT)

£96.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.64

*price indicative

RS Stock No.:
461-491
Mfr. Part No.:
2306 K/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

27mm

Cage Material

Sheet Metal

Ball Material

Bearing Steel

Number of Rows

2

Static Load Rating

8.8kN

Internal Clearance

C3

Dynamic Load Rating

31.2kN

Standards/Approvals

RoHS

Series

2306 K/C3

Bore Type

Tapered 1:12

Limiting Speed

13000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

72mm

Rupali


The SKF Self aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.

Ease of mounting via adapter sleeves or withdrawal sleeves

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy