SKF 208 1 Row Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 unit)*

£78.28

(exc. VAT)

£93.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£78.28

*price indicative

RS Stock No.:
461-469
Mfr. Part No.:
208
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

27kN

Internal Clearance

23 μm

Dynamic Load Rating

33.6kN

Standards/Approvals

No

Series

208

Bore Type

Cylindrical

Limiting Speed

9500rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
US

Rupali


The SKF Bearing is engineered to deliver exceptional reliability and efficiency across various applications. With a unique design that optimises load carrying capacity, this product stands out by offering smooth operation even under the most demanding conditions. Its robust construction ensures durability, making it suitable for both industrial and automotive purposes. By minimising friction and wear, this bearing aids in extending the lifespan of machinery, ultimately leading to reduced maintenance costs and enhanced productivity. The integration of advanced materials further bolsters its resistance to environmental factors, ensuring consistent performance throughout its service life.

Engineered for high load carrying capacity

Promotes smooth operational efficiency

Robust construction designed for durability

Minimises friction to extend machinery life

Resistant to environmental wear and tear

Ideal for diverse industrial and automotive applications

Reduces maintenance costs due to enhanced reliability

Enhanced productivity through consistent performance

Related links