SKF 62210-2RS1/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 461-268
- Mfr. Part No.:
- 62210-2RS1/C3
- Brand:
- SKF
Subtotal (1 unit)*
£75.57
(exc. VAT)
£90.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.57 |
*price indicative
- RS Stock No.:
- 461-268
- Mfr. Part No.:
- 62210-2RS1/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 35.1kN | |
| Series | 6221 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 35.1kN | ||
Series 6221 | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF 6221 Series Deep Groove Ball Bearing, 50mm Inside Diameter, 90mm Outside Diameter - 62210-2RS1/C3
This deep groove ball bearing is designed to support radial loads in rotating machinery across automation, electronics and mechanical systems. It features a sealed configuration to exclude contaminants while enabling smooth rotation at moderate–high speeds. The single-row arrangement with a cylindrical bore suits straightforward shaft mounting in Compact assemblies.
Features and Benefits:
• Sealed design reduces contamination ingress and maintenance
• Steel balls and races deliver high fatigue resistance
• Sheet‑metal cage ensures consistent ball spacing and low friction
• C3 internal clearance allows thermal growth without seisure
• Dynamic capacity 35.1 kN supports heavy operational loads
• Limiting speed 4,800 r/min accommodates Rapid rotational applications
• Steel balls and races deliver high fatigue resistance
• Sheet‑metal cage ensures consistent ball spacing and low friction
• C3 internal clearance allows thermal growth without seisure
• Dynamic capacity 35.1 kN supports heavy operational loads
• Limiting speed 4,800 r/min accommodates Rapid rotational applications
Applications
• Suitable for motor shafts in automated conveyors
• Ideal for spindle supports in Electronic Assembly equipment
• Used with gearboxes in industrial drives
• Can be used for rotating mounts in electrical actuators
• Used for precision rollers in inspection machinery
• Ideal for spindle supports in Electronic Assembly equipment
• Used with gearboxes in industrial drives
• Can be used for rotating mounts in electrical actuators
• Used for precision rollers in inspection machinery
What bearing geometry aids simple shaft mounting?
The bore is cylindrical which permits direct press or slip fit onto standard shafts without specialised housings.
How does the sealed arrangement affect lubrication?
Seals retain lubricant within the raceway, reducing relubrication frequency while limiting external contamination ingress.
What maintenance considerations arise from the internal clearance?
The increased internal clearance compensates for thermal expansion and misalignment, reducing the need for tight axial adjustments during temperature variation.
How does the cage material influence operational behaviour?
The sheet‑metal cage offers dimensional stability at speed and contributes to predictable running characteristics under varying loads.
What static load capacity can be expected when stationary or under shock?
The stationary load capability reaches 23.2 kN, allowing the bearing to withstand significant static or impact loads without permanent deformation.
Related links
- SKF 62210-2RS1 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS PRO 6210-2RS/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-Z/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-MA-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- INA 6210-C-C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/C3 1 Row Ball Bearing - 50 mm ID, 90 mm OD


