SKF 6207-2Z/VA228 1 Row Ball Bearing - 35 mm ID, 72 mm OD

Subtotal (1 unit)*

£165.19

(exc. VAT)

£198.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£165.19

*price indicative

RS Stock No.:
461-265
Mfr. Part No.:
6207-2Z/VA228
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Ball Material

High Temperature Steel

Cage Material

Non-Metallic

End Type

Shielded

Number of Rows

1

Static Load Rating

15.3kN

Internal Clearance

64 μm

Series

6207

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

160rpm

Bearing Type

Deep Groove Ball

COO (Country of Origin):
SE

Gavin


The SKF Single row deep groove ball bearings for high temperature applications, with shields on both sides, are designed for challenging operating conditions, with certain variants being capable of performing at temperatures as high as 350 °C (660 °F). They have larger radial internal clearances and use graphite-based lubricants that enable operation at high temperatures.

Easily swapped with grease lubricated bearings of corresponding ISO dimensions

Increased reliability

Reduced complexity and decreased environmental impact

Integral sealing prolongs bearing service life

Typical benefits of single row deep groove ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy