SKF 210 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 461-108
- Mfr. Part No.:
- 210
- Brand:
- SKF
Subtotal (1 unit)*
£88.95
(exc. VAT)
£106.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.95 |
*price indicative
- RS Stock No.:
- 461-108
- Mfr. Part No.:
- 210
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50 mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 90 mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | 28 μm | |
| Static Load Rating | 34.5kN | |
| Dynamic Load Rating | 39.1kN | |
| Standards/Approvals | No | |
| Series | 210 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50 mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 90 mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance 28 μm | ||
Static Load Rating 34.5kN | ||
Dynamic Load Rating 39.1kN | ||
Standards/Approvals No | ||
Series 210 | ||
Bore Type Cylindrical | ||
Limiting Speed 8000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- US
Rupali
The SKF Single row deep groove ball bearings with filling slots accommodate more balls than standard deep groove ball bearings. They are of a simple, yet versatile, design and are robust in operation, requiring little maintenance. They can accommodate radial and axial loads in both directions. They have a higher radial load carrying capacity than the corresponding bearings without filling slots but have a limited axial load carrying capacity due to the filling slots.
Designed for optimal performance in diverse applications
Offers enhanced reliability under demanding conditions
Minimises maintenance requirements ensuring user convenience
Robust construction promotes long lasting durability
Meets industry standards for quality and efficiency
Related links
- SKF 6210-2RS1/HC5C3WT 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NSK 6210ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2ZNR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NSK 6210DDUC3 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2RS1NR 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- NTN 6210LLUC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- FAG 6210-C-Z 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD
- SKF 6210-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 50 mm ID, 90 mm OD


