SKF 53306 1 Row Ball Bearing - 30 mm ID, 60 mm OD

Subtotal (1 unit)*

£81.21

(exc. VAT)

£97.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.21

*price indicative

RS Stock No.:
460-514
Mfr. Part No.:
53306
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

60mm

Race Width

22.6mm

Race Material

Bearing Steel

Cage Material

Sheet Metal

Ball Material

Bearing Steel

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

65.5kN

Dynamic Load Rating

35.8kN

Standards/Approvals

eClass, RoHS, UNSPSC

Bore Type

Ground

Series

53306

Limiting Speed

5300rpm

Bearing Type

Single Direction Thrust Ball

SKF 53306 Series Ball Bearing, 60mm Outside Diameter, 30mm Inside Diameter - 53306


This ball bearing is a single-direction thrust component designed to absorb axial loads in rotating assemblies where thrust capacity is required. It is constructed from bearing steel for load-bearing surfaces and intended for installations that require controlled axial positioning and rotational capability within moderate speed limits.

Features and Benefits:


• 65.5 kN static load rating provides high axial holding capacity
• 35.8 kN dynamic load rating supports sustained axial motion under load
• Sheet-metal cage reduces mass and limits friction during operation
• Normal internal clearance ensures predictable axial play and preload control
• Ground bore ensures accurate seating for concentric assemblies
• 5300 r/min limiting speed accommodates medium-speed applications

Applications


• Suitable for axial load support in vertical-shaft equipment
• Ideal for thrust-bearing stages in gearboxes and reducers
• Used with clutches and thrust collars requiring axial restraint
• Can be used for axial positioning in machine-tool fixtures
• Suitable for assembly in rotating conveyors with axial loads

What material is used for the rolling elements and races?


The rolling contacts and raceways are manufactured from bearing steel.

How does the cage material affect operation?


The sheet-metal cage lowers rotating mass and stabilises ball spacing at speed.

What clearance condition is provided and why is it useful?


It is supplied with normal internal clearance to permit controlled axial movement without excessive end float.

What bore preparation is specified for installation accuracy?


The bore is ground to achieve a precise fit and concentric seating.

Which operating parameter limits continuous rotational speed?


The limiting speed is 5300 r/min, which defines the maximum advised rotational rate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy