FAG 16010-A-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS Stock No.:
- 313-301
- Mfr. Part No.:
- 16010-A-C3
- Brand:
- FAG
Subtotal (1 unit)*
£26.41
(exc. VAT)
£31.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.41 |
*price indicative
- RS Stock No.:
- 313-301
- Mfr. Part No.:
- 16010-A-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 10mm | |
| Ball Material | Chrome Steel | |
| Race Material | Chrome Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 13300N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17100N | |
| Bore Type | Cylindrical | |
| Series | 16000 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 12200rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 10mm | ||
Ball Material Chrome Steel | ||
Race Material Chrome Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 13300N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17100N | ||
Bore Type Cylindrical | ||
Series 16000 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 12200rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing is a premium choice for an array of applications requiring reliable performance and longevity. Designed with a single row and a robust steel sheet metal cage, it expertly supports axial and radial loads, ensuring smooth operations. Engineered with enhanced internal design features, this bearing operates efficiently even under challenging conditions.
Suitable for applications with a high radial internal clearance
Designed to operate effectively in a wide temperature range
Offers an exceptional limiting speed for enhanced performance
Constructed to provide a durable solution with minimal maintenance
Exhibits a well rounded capacity for both dynamic and static loads
Lightweight construction aids in improved energy efficiency
Related links
- FAG 16010-A 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 16010/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2RSR-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- RS PRO 6010-2RS/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- SKF 6010-2RS1/C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z-L207-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD
- FAG 6010-2Z-C3 1 Row Ball Bearing - 50 mm ID, 80 mm OD

