FAG 61907 1 Row Ball Bearing - 35 mm ID, 55 mm OD

Subtotal (1 unit)*

£35.25

(exc. VAT)

£42.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.25

*price indicative

RS Stock No.:
313-287
Mfr. Part No.:
61907
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

55mm

Race Width

10mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

6800N

Internal Clearance

Normal

Dynamic Load Rating

10100N

Bore Type

Cylindrical

Series

619

Standards/Approvals

DIN 625-1

Limiting Speed

18300rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

Flange Outside Diameter

55mm

COO (Country of Origin):
SK
The FAG Deep Groove Ball Bearing is designed with precision and efficiency, ideal for applications requiring limited space and high load capacity. Featuring a single row construction, it offers reliability through its robust steel sheet metal cage, ensuring durability even under challenging conditions. This bearing supports a bore diameter of 35 mm and an outside diameter of 55 mm, making it suitable for a variety of machinery and equipment.

Engineered with a temperature range accommodating both low and high environments

Designed for easy installation enhancing operational efficiency

Constructed to support normal internal clearance which ensuring optimal performance

Not sealed allowing for customised lubrication options according to specific needs

Lightweight design contributes to reduced energy consumption during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy