FAG 6012-2Z-L069-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- RS Stock No.:
- 313-162
- Mfr. Part No.:
- 6012-2Z-L069-C3
- Brand:
- FAG
Subtotal (1 unit)*
£38.58
(exc. VAT)
£46.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.58 |
*price indicative
- RS Stock No.:
- 313-162
- Mfr. Part No.:
- 6012-2Z-L069-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Cage Material | Steel Sheet Metal | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 23200N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 31500N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 60 | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Cage Material Steel Sheet Metal | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 23200N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 31500N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 60 | ||
Limiting Speed 8500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing offers an exceptional combination of durability and performance. Designed with versatility in mind, it caters to a multitude of applications, aiding in the smooth operation of machinery. Its non contact shields on both sides provide optimal protection, ensuring long term reliability under various conditions. Engineered with a steel sheet metal cage, this bearing maintains structural integrity while facilitating efficient lubrication. With specially formulated high temperature grease, it guarantees efficient performance even at elevated temperatures, making it suitable for demanding environments.
Non contact shields prevent contamination and prolong lifespan
Designed to operate efficiently in high temperature environments
High quality grease lubrication ensures low noise and maintenance free operation
Provides a superior fatigue load limit making it ideal for heavy duty use
Engineered for a wide operating temperature range to suit various applications
Related links
- FAG 6012-2Z-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2Z 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 6012-2Z/C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-2RSR-C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6012-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6213-2Z-L069-C3 1 Row Ball Bearing - 65 mm ID, 120 mm OD
- FAG 6013-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD

