FAG 6011-Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- RS Stock No.:
- 313-127
- Mfr. Part No.:
- 6011-Z
- Brand:
- FAG
Subtotal (1 unit)*
£29.25
(exc. VAT)
£35.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.25 |
*price indicative
- RS Stock No.:
- 313-127
- Mfr. Part No.:
- 6011-Z
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Cage Material | Steel Sheet Metal | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 21200N | |
| Dynamic Load Rating | 30000N | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Standards/Approvals | IS0 P0 | |
| Limiting Speed | 10700rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Cage Material Steel Sheet Metal | ||
Race Material High Carbon Chromium Bearing Steel | ||
Ball Material High Carbon Chromium Bearing Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 21200N | ||
Dynamic Load Rating 30000N | ||
Bore Type Cylindrical | ||
Series 60 | ||
Standards/Approvals IS0 P0 | ||
Limiting Speed 10700rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance in various applications. With its robust construction and advanced sealing technology, it provides long lasting reliability even in demanding environments. The bearing features a single row design, ensuring smooth operation and reduced friction. Its dimensional stability at elevated temperatures makes it suitable for use in a wide range of industrial machinery, contributing to operational efficiency and longevity.
Offers non contact shielding on one side to protect against contaminants
Harmonises well with cylindrical bore types for seamless installation
Significantly reduces maintenance needs thanks to its grease lubrication compatibility
Normal internal clearance for versatile application usage
Lightweight design at approximately 424.32 g for ease of handling
Related links
- SKF 6011-Z 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2RSR 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2Z-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-2RSR-C3 1 Row Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD
- FAG 6011-RSR 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

