FAG 6011 1 Row Deep Groove Ball Bearing - 55 mm ID, 90 mm OD

Subtotal (1 unit)*

£19.90

(exc. VAT)

£23.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.90

*price indicative

RS Stock No.:
313-052
Mfr. Part No.:
6011
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

90mm

Race Width

18mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

21000N

Internal Clearance

Normal

Dynamic Load Rating

30000N

Standards/Approvals

DIN 625-1

Series

60

Bore Type

Cylindrical

Limiting Speed

10700rpm

Race Type

Deep Grooved

Bearing Type

Deep Groove

The FAG Deep Groove Ball Bearing is engineered for high performance and reliability, making it the ideal choice for various applications. Designed with a single row construction, it features a robust steel sheet metal cage that ensures optimal load distribution and durability. The bearing excels under normal tolerance conditions, providing stability and effective functioning in demanding environments. With impressive dimensional stability up to 120°C, this product caters to diverse operational temperature requirements.

Compact design facilitates easy installation and maintenance

Robust construction withstands varying load conditions

Suitable for both grease and oil lubrication systems

Maintains reliability under extreme temperature variations

Facilitates smooth rotational motion with minimal friction

Offers a well balanced design for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy