FAG 6314-Z-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 312-887
- Mfr. Part No.:
- 6314-Z-C3
- Brand:
- FAG
Subtotal (1 unit)*
£134.82
(exc. VAT)
£161.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.82 |
*price indicative
- RS Stock No.:
- 312-887
- Mfr. Part No.:
- 6314-Z-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 69000N | |
| Dynamic Load Rating | 115000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 63 | |
| Limiting Speed | 6800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 69000N | ||
Dynamic Load Rating 115000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 63 | ||
Limiting Speed 6800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 150mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for reliability and high performance in demanding operational conditions. Designed specifically for a broad range of applications, the bearing offers superior load capabilities while maintaining operational efficiency. Its non-contact shield design greatly minimises contamination, ensuring longevity and optimal functionality.
Lightweight design contributes to improved efficiency in machinery operations
Radial internal clearance larger than standard for better tolerance management
Provides a basic dynamic load rating suitable for various applications
Designed to handle significant speeds without compromising performance
Related links
- SKF 6314-Z/C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-2Z-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-2RSR-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-J20AA-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- FAG 6314-J20AB-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD

