FAG 6208-C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 312-841
- Mfr. Part No.:
- 6208-C4
- Brand:
- FAG
Subtotal (1 unit)*
£18.72
(exc. VAT)
£22.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.72 |
*price indicative
- RS Stock No.:
- 312-841
- Mfr. Part No.:
- 6208-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 17800N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 31000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 12300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 17800N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 31000N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 12300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 80mm | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is designed for efficient performance and reliability in diverse applications. Featuring a robust steel sheet metal cage, it ensures smooth operation while accommodating significant radial and axial loads. The product is engineered for high dimensional stability, allowing it to thrive in challenging conditions, including a maximum operating temperature of up to 120°C. Its oversized internal clearance sets it apart, making it ideal for applications where thermal expansion is a consideration.
Offers a larger internal clearance for better thermal performance
Constructed with a durable steel sheet metal cage for enhanced strength
Lightweight design facilitates easier installation and handling
Provides essential dimensional data for precise application fit
Utilises deep groove geometry for superior performance under load
Related links
- SKF 6208/C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2HRS-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-Z-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2RS1/C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2HRS V 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-2Z-C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-C-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

