FAG 6216-J20AB-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- RS Stock No.:
- 312-775
- Mfr. Part No.:
- 6216-J20AB-C3
- Brand:
- FAG
Subtotal (1 unit)*
£606.37
(exc. VAT)
£727.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £606.37 |
*price indicative
- RS Stock No.:
- 312-775
- Mfr. Part No.:
- 6216-J20AB-C3
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 55000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 77000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Limiting Speed | 7300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 55000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 77000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Limiting Speed 7300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 140mm | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly crafted for exceptional performance and reliability in diverse applications. Designed specifically for high loads and demanding conditions, it guarantees optimal durability with its advanced ceramic coating and steel sheet metal cage. With an internal clearance larger than standard specifications, this bearing is built to handle varying operating conditions, ensuring consistent functionality.
Provides enhanced protection against wear and contamination
Supports a broader operational temperature range for versatile applications
Designed for high speed performance maximizing productivity
Delivers superior load ratings which ensuring long lasting performance
Built without grease allowing for reduced maintenance intervals
Related links
- FAG 6216-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2RSR-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z-C3 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-J20AA-C3 1 Row Deep Groove Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6316-J20AB-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- FAG 6216 1 Row Ball Bearing - 80 mm ID, 140 mm OD
- FAG 6216-2RSR 1 Row Ball Bearing - 80 mm ID, 140 mm OD

