FAG 6316-J20AB-C3 1 Row Ball Bearing - 80 mm ID, 170 mm OD

Subtotal (1 unit)*

£753.85

(exc. VAT)

£904.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£753.85

*price indicative

RS Stock No.:
310-819
Mfr. Part No.:
6316-J20AB-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

80mm

Product Type

Ball Bearing

Outside Diameter

170mm

Race Width

39mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

87000N

Dynamic Load Rating

131000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

5400rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is engineered for reliability and precision in diverse applications. With a robust steel sheet metal cage and a ceramic-coated outer ring, this bearing ensures superior performance under various operational conditions. Designed to handle substantial radial loads, it provides enhanced stability and longevity. This product variant allows for a maximum operating temperature of 150 °C, making it suitable for demanding environments.

Designed for high radial load capacity providing stability

Wide operating temperature range caters to demanding environments

Cylindrical bore type allows for versatile installation options

Increased internal clearance accommodates thermal expansion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy