FAG 6006-RSR 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 312-382
- Mfr. Part No.:
- 6006-RSR
- Brand:
- FAG
Subtotal (1 unit)*
£13.22
(exc. VAT)
£15.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.22 |
*price indicative
- RS Stock No.:
- 312-382
- Mfr. Part No.:
- 6006-RSR
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 8000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 13500N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 6000 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7000rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 8000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 13500N | ||
Standards/Approvals DIN 625-1 | ||
Series 6000 | ||
Bore Type Cylindrical | ||
Limiting Speed 7000rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- KR
The FAG Deep Groove Ball Bearing is a remarkable piece of engineering designed for versatility and reliability in various applications. Featuring a robust RSR sealing, this bearing ensures optimal protection against contaminants while maintaining smooth operation. Crafted with a single row design, it offers a Compact yet powerful solution, making it Ideal for both light and heavy load demands. With excellent load ratings and a wide operating temperature range, this product stands out for its efficiency and performance.
Single row construction ensures compactness without sacrificing performance
Constructed with a steel sheet metal cage for enhanced strength
Wide operating temperature range accommodates varying environmental conditions
Designed to deliver exceptional load ratings for reliable operation
Optimised for reduced friction promoting energy efficiency in systems
Lightweight yet Durable making it suitable for cost effective engineering solutions
Related links
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-C 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-C-2HRS-C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-2Z-C3 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-C-2HRS 1 Row Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6306-RSR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- NSK 6006 1 Row Ball Bearing - 30 mm ID, 55 mm OD

