FAG 624-2RSR-HLN 1 Row Ball Bearing - 4 mm ID, 13 mm OD

Subtotal (1 pack of 10 units)*

£43.90

(exc. VAT)

£52.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£43.90£4.39

*price indicative

RS Stock No.:
312-329
Mfr. Part No.:
624-2RSR-HLN
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

4mm

Outside Diameter

13mm

Race Width

5mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

485N

Dynamic Load Rating

1380N

Bore Type

Cylindrical

Series

62

Standards/Approvals

DIN 625-1

Limiting Speed

39000rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

13mm

Race Type

Deep Grooved

RoHS Status: Exempt

COO (Country of Origin):
CN

Schaeffler Series 62 Ball Bearing, 13mm Outside Diameter, 5mm Race Width - 624-2RSR-HLN


This ball bearing is a sealed single-row deep-groove component designed for rotational support in Compact electromechanical systems. It operates with grease lubrication and is intended for high-speed shafts where low maintenance and sealed protection are required.

Features & Benefits


• Sealed on both sides for protection against contaminants
• High permissible speed of 39,000 r/min for Rapid rotation usage
• Dynamic load capacity 1,380 N to handle substantial radial forces
• Static load capacity 485 N to withstand Peak or shock loads
• Steel sheet-metal cage reduces friction while retaining balls

**Applications**


• Suitable for precision motors in automation equipment
• Ideal for small DC and brushless motors in electronics
• Used with spindle assemblies requiring high rotational speeds
• Can be used for Compact gearboxes in electrical actuators

What shaft and housing shoulder constraints apply?


Minimum shaft shoulder diameter required is 5.8mm and maximum housing shoulder diameter allowed is 11.2mm to ensure correct axial seating.

What temperature range can it withstand during operation?


It is rated for continuous use between −30°C to 100°C when filled with the specified grease.

How does dimensional stability affect thermal conditions?


Rings are stabilised up to 120°C to limit dimensional change under elevated temperatures.

What mounting radii and chamfer dimensions are required?


Maximum fillet radius is 0.2mm and minimum chamfer dimension is 0.2mm to prevent interference with the ring edges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy