FAG 61911 1 Row Deep Groove Ball Bearing - 55 mm ID, 80 mm OD

Subtotal (1 unit)*

£70.86

(exc. VAT)

£85.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.86

*price indicative

RS Stock No.:
312-183
Mfr. Part No.:
61911
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

55mm

Outside Diameter

80mm

Race Width

13mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

14100N

Dynamic Load Rating

17700N

Bore Type

Cylindrical

Series

619

Standards/Approvals

DIN 625-1

Limiting Speed

12100rpm

Flange Outside Diameter

80mm

Bearing Type

Deep Groove

Race Type

Deep Grooved

COO (Country of Origin):
IN

Schaeffler 619 Series Deep Groove Ball Bearing, 55mm Bore, 80mm Outside Diameter - 61911


This deep-groove ball bearing is designed to support radial loads in rotating assemblies where a single-row configuration is sufficient. It features an open-ended construction with a cylindrical bore and a standard internal clearance suitable for general industrial applications. The bearing accommodates moderate dynamic and static loads while permitting high-speed operation, making it appropriate for driven shafts and rotational sub-assemblies.

Features and Benefits:


• 17700N dynamic load capacity for sustained operational forces
• 14100N static load rating resists deformation under standstill loads
• 12100rpm limiting speed enables high-speed rotational use
• Steel cage reduces internal friction and maintains ball spacing
• Deep-grooved raceways enhance contact stability under radial loads

Applications


• Suitable for electric motor shafts in industrial equipment
• Ideal for gearbox intermediate shafts requiring high speed
• Used with pulleys and belt drives in conveyor systems
• Can be used for rotating spindles in machine tools
• Suitable for fan and blower rotational support assemblies

What bore type is specified for fitting on shafts?


It uses a cylindrical bore designed for slip-fit installation.

How many rows of rolling elements does it contain?


It is constructed as a single-row bearing for radial load support.

What is the race profile and its purpose?


The races are deep-grooved to maintain ball contact and transmit radial loads effectively.

What is the ring width on the bearing for axial space planning?


The race width measures 13mm for axial envelope considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy