FAG 61910-2RZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- RS Stock No.:
- 312-181
- Mfr. Part No.:
- 61910-2RZ
- Brand:
- FAG
Subtotal (1 pack of 25 units)*
£1,408.10
(exc. VAT)
£1,689.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,408.10 | £56.324 |
*price indicative
- RS Stock No.:
- 312-181
- Mfr. Part No.:
- 61910-2RZ
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 11700N | |
| Dynamic Load Rating | 15400N | |
| Series | 619 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 11400rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 11700N | ||
Dynamic Load Rating 15400N | ||
Series 619 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 11400rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is designed for high performance in a variety of applications. With exceptional load ratings and a robust construction, it excels in providing reliability and durability. The innovative design features a non contact seal on both sides, ensuring optimal lubrication retention for enhanced longevity. Constructed with a steel sheet metal cage, this bearing can withstand significant operational stresses while maintaining smooth operation.
Non contact seals allow for improved lubrication efficiency
Specially designed for high rotational speeds
Suitable for a wide range of temperature applications
Lifetime lubrication ensures minimal maintenance requirements
Compact design facilitates easy installation
Related links
- FAG 61910 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NSK 6910ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLB/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- FAG 61910-2RSR 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- FAG 6306-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG S6306-2RSR-FD 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- FAG 6207-N 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD

