FAG 16101-A-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 30 mm OD
- RS Stock No.:
- 312-174
- Mfr. Part No.:
- 16101-A-2Z
- Brand:
- FAG
Subtotal (1 unit)*
£11.32
(exc. VAT)
£13.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 80 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.32 |
*price indicative
- RS Stock No.:
- 312-174
- Mfr. Part No.:
- 16101-A-2Z
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 12mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 30mm | |
| Race Width | 8mm | |
| Race Material | 52100 Chrome Steel | |
| Cage Material | Steel | |
| Ball Material | Chrome Steel 52100 | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 2370N | |
| Dynamic Load Rating | 5400N | |
| Series | 161 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 32500rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 12mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 30mm | ||
Race Width 8mm | ||
Race Material 52100 Chrome Steel | ||
Cage Material Steel | ||
Ball Material Chrome Steel 52100 | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 2370N | ||
Dynamic Load Rating 5400N | ||
Series 161 | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 32500rpm | ||
Race Type Deep Grooved | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing offers exceptional performance with its single row design, optimised for reliability and efficiency. Engineered with steel sheet metal shields, this bearing ensures excellent protection against contaminants while maintaining efficient operation. Its unique internal design provides a balance between load support and operational flexibility, making it Ideal for diverse applications.
Designed to deliver consistent performance across various applications
Offers lifetime lubrication reducing maintenance efforts
Sealed on both sides to enhance protection against external contaminants
Optimised for low noise and smooth operation enhancing user experience
Maintains performance under a wide temperature range for versatile usage
Related links
- SKF 16101 1 Row Deep Groove Ball Bearing - 12 mm ID, 30 mm OD
- SKF W 6201-2Z 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- SKF E2.6001-2Z/C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 16101-2Z 1 Row Ball Bearing - 12 mm ID, 30 mm OD
- SKF W 637/8-2Z 1 Row Deep Groove Ball Bearing - 8 mm ID, 12 mm OD
- FAG 6306-C-2Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- SKF E2.6200-2Z/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 30 mm OD
- FAG 61903-2Z-HLC 1 Row Deep Groove Ball Bearing - 17 mm ID, 30 mm OD

