FAG 6228-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD

Subtotal (1 unit)*

£952.08

(exc. VAT)

£1,142.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£952.08

*price indicative

RS Stock No.:
310-576
Mfr. Part No.:
6228-M-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

140mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

250mm

Race Width

42mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

165000N

Dynamic Load Rating

188000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

4650rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed for a range of applications, combines versatility with high performance. Engineered with a solid brass cage, it offers enduring reliability even under challenging conditions. This particular variant excels in handling radial loads while ensuring effective motion, making it ideal for demanding environments. The bearing's scoring in the normal tolerance class signifies its precise manufacturing standards, ensuring seamless integration into your machinery.

Engineered for efficient operation with reduced maintenance needs

Not sealed allowing for flexibility in lubrication methods

Robust load ratings cater to both dynamic and static applications

Suitable for varied lubrication types including grease and oil

Compact design supports a wide range of mounting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy