FAG 6021-M-C4 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- RS Stock No.:
- 310-516
- Mfr. Part No.:
- 6021-M-C4
- Brand:
- FAG
Subtotal (1 unit)*
£315.44
(exc. VAT)
£378.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.44 |
*price indicative
- RS Stock No.:
- 310-516
- Mfr. Part No.:
- 6021-M-C4
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 105mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 160mm | |
| Race Width | 26mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 64000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 75000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7400rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 105mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 160mm | ||
Race Width 26mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 64000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 75000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 7400rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed for a variety of applications, boasts a robust solid brass cage and exceptional performance features. This product is engineered to handle radial loads effectively, ensuring longevity and reliability in demanding conditions. With a bore diameter of 105 mm and an outside diameter of 160 mm, the design is optimised for efficient use in machinery where space is a constraint. The natural clearance allows for operational stability, while the operational temperature range caters to diverse environmental conditions.
Engineered for long lasting performance in heavy duty applications
Solid brass cage enhances reliability and durability over time
Optimised for minimal maintenance with a non greased design
Lightweight at approximately 1.86 kg facilitating easier handling during installation
Related links
- FAG 6021-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-C4 1 Row Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021-2RS1 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- SKF 6021/C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD

