RS PRO 6017-2Z 1 Row Ball Bearing - 85 mm ID, 130 mm OD

Subtotal (1 unit)*

£63.03

(exc. VAT)

£75.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.03

*price indicative

RS Stock No.:
291-609
Mfr. Part No.:
6017-2Z
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

130mm

Race Width

22mm

Ball Material

Steel

Race Material

Steel

Cage Material

Sheet Metal

End Type

Double Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

43.1kN

Dynamic Load Rating

52kN

Series

RS PRO

Bore Type

Cylindrical

Limiting Speed

5300rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 85mm Cylindrical Ball Bearing, Double Shielded


This RS PRO ball bearing is designed for high-performance applications requiring reliable rotational movement. With a cylindrical bore and double-shielded end type, it ensures efficient operation and protection against contaminants, making it Ideal for industrial machinery.

Features and Benefits


Single Row Deep Groove Ball Bearing: Provides smooth and efficient rotation for various applications
Steel Ball and Race Material: Ensures durability and long service life
Cylindrical Bore Type: Facilitates easy installation and alignment
Double Shielded End Type: Protects against dust and debris, enhancing longevity
Dynamic Load Rating of 52 kN: Supports high load capacities for demanding environments
Limiting Speed of 5300 rpm: Suitable for high-speed applications
Sheet Metal Cage Material: Offers stability and reduces friction
Internal Clearance CN: Ensures optimal performance under standard conditions

Applications


Industrial machinery
Automotive components
Conveyor systems
Pumps and compressors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy