PULSAR 40% Cotton, 60% Protex Modacrylic Flame Retardant Balaclava, One Size, Black

Subtotal (1 unit)*

£12.50

(exc. VAT)

£15.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.50

*price indicative

RS Stock No.:
718-411
Mfr. Part No.:
XFRC14-BLK-ONE
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Balaclava

Size

One Size

Colour

Black

Material Properties

Flame Retardant

Material

40% Cotton, 60% Protex Modacrylic

RoHS Status: Exempt

COO (Country of Origin):
HU
The Praybourne PULSAR Protect FR Balaclava is designed for those who demand both protection and performance in challenging environments. This high-performance apparel combines a unique interlock knit fabric with Advanced fire-retardant properties, ensuring safety while providing comfort and breathability. Ideal for professionals working in areas with potential exposure to flame and heat, this balaclava maintains compliance with EN ISO 11612 and other VITAL safety standards, guaranteeing a product that withstands rigorous conditions. Its versatile design allows wearers to cover their mouth and nose or pull it down for added comfort, making it suitable for various applications, from welding to outdoor work in inclement weather.

Meets Class 3 EN471 visibility standards for enhanced safety

Breathable and waterproof properties, ensuring comfort in wet conditions

Inherent flame retardancy that remains effective after repeated laundering

Offers insulation against convection, radiant heat, and molten metal exposure

Constructed from PROTAL 1 fabric, providing a robust and resilient barrier

Designed to conform to electrostatic dissipative protection standards

Single size offers a fit for all, ensuring ease of use across various applications

Low-care requirements with machine washing, making maintenance straightforward

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy