Amphenol ICC, HM2S 2 mm Pitch Hard Metric Backplane Connector, Vertical Female/Male, 5 Row, 110 Way
- RS Stock No.:
- 785-663
- Mfr. Part No.:
- HM2S10PE5100N9LF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-663
- Mfr. Part No.:
- HM2S10PE5100N9LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Hard Metric | |
| Current | 1.5A | |
| Number of Contacts | 110 | |
| Orientation | Vertical | |
| Connector Gender | Female/Male | |
| Number of Rows | 5 | |
| Voltage | 300Vrms | |
| Housing Material | Polymer | |
| Pitch | 2mm | |
| Contact Material | Copper Alloy | |
| Mount Type | Through Hole | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male/Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | HM2S | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Backplane Connector | ||
Backplane Connector Type Hard Metric | ||
Current 1.5A | ||
Number of Contacts 110 | ||
Orientation Vertical | ||
Connector Gender Female/Male | ||
Number of Rows 5 | ||
Voltage 300Vrms | ||
Housing Material Polymer | ||
Pitch 2mm | ||
Contact Material Copper Alloy | ||
Mount Type Through Hole | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male/Female | ||
Standards/Approvals UL 94 V-0 | ||
Series HM2S | ||
- COO (Country of Origin):
- IN
The Amphenol ICC connector is a robust interconnection solution is designed for backplane applications. Its modular design allows flexibility and compatibility within diverse communication systems, ensuring efficient connectivity.
Designed for high-speed applications with data rates up to 10Gb/s
Compatible with IEC 61076-4-101 standards for reliable performance
Utilises staggered PCB terminals to minimise crosstalk at high frequencies
Houses multiple configurations for versatile application needs
Constructed with Durable thermoplastic materials for enhanced longevity
Related links
- Amphenol ICC Vertical Male 5 Row, 110 Way
- TE Connectivity Vertical Female 110 Way
- TE Connectivity Vertical Female 5 Row, 110 Way
- Amphenol ICC Vertical Male 5 Row, 110 Way
- ERNI Vertical Male 7 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
- ERNI Right Angle Female 5 Row, 110 Way
- TE Connectivity Right Angle Female 5 Row, 110 Way
