HARTING, Har Bus HM 2 mm Pitch Hard Metric Type A Male Connector, Straight Male, 22 Column, 7 Row, 154 Way
- RS Stock No.:
- 745-304
- Mfr. Part No.:
- 17011541201
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
£100.07
(exc. VAT)
£120.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £100.07 | £10.007 |
*price indicative
- RS Stock No.:
- 745-304
- Mfr. Part No.:
- 17011541201
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Male Connector | |
| Backplane Connector Type | Hard Metric Type A | |
| Number of Contacts | 154 | |
| Current | 1A | |
| Number of Columns | 22 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press-in | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Male Connector | ||
Backplane Connector Type Hard Metric Type A | ||
Number of Contacts 154 | ||
Current 1A | ||
Number of Columns 22 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press-in | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19 technology. These connectors support efficient connections with a Compact design, enabling reliable performance in demanding environments.
Features & Benefits
Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations
Monoblock design reduces the number of connectors needed for 3U module cards, lowering production costs
Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection
Special design compensates for PCB surface tolerances, enhancing reliability in various applications
Complies with PICMG 2.x specifications, ensuring compatibility with Compact PCI standards
Constructed from fibreglass thermoplastic resin, providing durability and resistance to environmental factors
Rated for a maximum operating temperature of 125 °C, suitable for high-temperature applications
Supports up to 154 contacts with a 2 mm pitch, allowing for dense connections in limited spaces
Approved to cULus and IEC 61 076-4-101 standards, ensuring compliance with industry regulations
PCB mount design facilitates straightforward installation in various electronic systems
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing environments
Employed in robotics and automated machinery for efficient operation
Installed in telecommunications and signal transmission systems for robust connectivity
Applied in electrical distribution systems requiring high-performance connections
Integrated into industrial networking environments for seamless communication
What type of mounting does this product require?
This connector requires PCB mounting for installation.
