HARTING, Har Bus HM Power 3 mm Pitch Power Male Connector, Angled Male, 4 Column, 1 Row, 4 Way
- RS Stock No.:
- 738-903
- Mfr. Part No.:
- 17610042102
- Brand:
- HARTING
Subtotal (1 bag of 30 units)*
£209.88
(exc. VAT)
£251.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £209.88 | £6.996 |
*price indicative
- RS Stock No.:
- 738-903
- Mfr. Part No.:
- 17610042102
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Backplane Connector Type | Power | |
| Product Type | Male Connector | |
| Current | 20A | |
| Number of Contacts | 4 | |
| Number of Columns | 4 | |
| Orientation | Angled | |
| Connector Gender | Male | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 3mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM Power | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Backplane Connector Type Power | ||
Product Type Male Connector | ||
Current 20A | ||
Number of Contacts 4 | ||
Number of Columns 4 | ||
Orientation Angled | ||
Connector Gender Male | ||
Number of Rows 1 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 3mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM Power | ||
- COO (Country of Origin):
- DE
The HARTING Har Bus HM Power 4p Male Connector is designed for backplane applications, featuring a Compact form factor and high current capacity. It is Ideal for use in conjunction with 2 mm connectors, ensuring reliable connections in demanding environments.
Features & Benefits
Small form factor optimises space in Compact assemblies
High current rating up to 23 A per contact enhances power delivery
3 level staggering allows for flexible layout configurations
Flatrock design ensures secure and stable connections
Matched with Harbus HM 2 mm connectors for compatibility
Durable construction rated for 250 mating cycles increases longevity
Operating temperature range from -55 °C to 125 °C supports diverse applications
Housing MADE from fibreglass thermoplastic resin provides robust protection
Compliant with cULus and UL 94 V-0 standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in renewable energy control systems
Applied in electrical distribution systems
What is the current rating for this connector?
The connector has a current rating of up to 23 A per contact.
Is this connector suitable for PCB mounting?
Yes, this connector is designed for PCB mounting applications.
