Molex, 78218 2 mm Pitch Power Receptacle, Vertical, 3 Row, 6 Way
- RS Stock No.:
- 693-844
- Mfr. Part No.:
- 78218-1001
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 20 units)*
£222.10
(exc. VAT)
£266.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 - 80 | £11.105 | £222.10 |
| 100 + | £10.883 | £217.66 |
*price indicative
- RS Stock No.:
- 693-844
- Mfr. Part No.:
- 78218-1001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | Power | |
| Product Type | Receptacle | |
| Number of Contacts | 6 | |
| Current | 20A | |
| Orientation | Vertical | |
| Voltage | 250V | |
| Number of Rows | 3 | |
| Housing Material | High temperature Thermoplastic Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | 78218 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type Power | ||
Product Type Receptacle | ||
Number of Contacts 6 | ||
Current 20A | ||
Orientation Vertical | ||
Voltage 250V | ||
Number of Rows 3 | ||
Housing Material High temperature Thermoplastic Liquid Crystal Polymer | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Series 78218 | ||
- COO (Country of Origin):
- ID
The Molex Impact 6 Pair Vertical Power Receptacle is designed to Streamline connections in high-density applications. Featuring a robust construction that complies with industry standards, this power receptacle delivers reliability and efficiency in power distribution. With a Durable design MADE of high-temperature thermoplastic, it ensures optimal performance under various environmental conditions. Its six loaded circuits facilitate smooth electrical connections, suitable for conventional, mezzanine, and orthogonal midplane applications. This component is also lead-free, aligning with modern material safety regulations, making it an Ideal choice for environmentally conscious designs.
Active status ensures product availability for immediate application
Designed for compliance with GADSL/IMDS and EU RoHS standards
Offers a maximum current rating of 20.0A per contact for effective power management
Mating interfaces have a precise pitch of 5.20mm to facilitate smooth connections
Compatible with specific Molex parts, increasing versatility and application potential
Arrives packaged in trays which ensuring safe delivery and easy handling
