Molex, 76450 1.9 mm Pitch 2 Pair Backplane Connector, Right Angle Male, 16 Column, 6 Row, 96 Way
- RS Stock No.:
- 691-362
- Mfr. Part No.:
- 76450-5608
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-362
- Mfr. Part No.:
- 76450-5608
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 2 Pair | |
| Current | 750mA | |
| Number of Contacts | 96 | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 6 | |
| Connector Gender | Male | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL E29179 | |
| Series | 76450 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 2 Pair | ||
Current 750mA | ||
Number of Contacts 96 | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 6 | ||
Connector Gender Male | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL E29179 | ||
Series 76450 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 2 Pair Right-Angle Male Header is designed to enhance connectivity in high-performance applications. This component, with its open endwall and right-guided orientation, allows for efficient assembly within complex PCB layouts. Featuring 96 circuits and a Durable pin length of 5.50mm, this product ensures reliable connections up to a maximum data rate of 25.0 Gbps. With its lead-free design and low-halogen materials, it aligns with environmental compliance standards, making it an optimal choice for eco-conscious projects. The product's construction is tailored for coplanar applications, ensuring robustness and a perfect fit for modern electronics manufacturing.
Supports a maximum data rate of 25.0 Gbps for high-speed connectivity
Crafted with lead-free and low-halogen materials for eco-friendliness
Open endwall design facilitates efficient installation and space management
Features a pin length of 5.50mm, accommodating various PCB thicknesses
Durable construction ensures a mating cycle lifespan of 200 cycles
Designed with a right-angle orientation, optimising PCB space usage
Meets stringent compliance with EU RoHS and REACH SVHC standards
