TE Connectivity, 6643 Connector, Vertical Male, 8 Way

Subtotal (1 tray of 30 units)*

£170.85

(exc. VAT)

£205.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£170.85£5.695

*price indicative

RS Stock No.:
679-984
Mfr. Part No.:
6643274-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

8

Orientation

Vertical

Connector Gender

Male

Mount Type

Through Hole

Contact Gender

Male

Standards/Approvals

RoHS Compliant

Series

6643

COO (Country of Origin):
CN
The TE Connectivity Pin Assembly is a high-power connector solution designed for demanding applications requiring efficient current transfer and flexible mounting.

Floating feature enables ±1 mm radial misalignment for easier PCB or busbar mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy