Molex, 76460 1.9 mm Pitch Connector Backplane Connector, Right Angle Female, 10 Column, 6 Row, 60 Way

Subtotal (1 tray of 25 units)*

£182.86

(exc. VAT)

£219.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£182.86£7.314

*price indicative

RS Stock No.:
507-433
Distrelec Article No.:
304-57-595
Mfr. Part No.:
76460-1020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

Connector

Product Type

Backplane Connector

Number of Contacts

60

Current

750mA

Number of Columns

10

Orientation

Right Angle

Connector Gender

Female

Number of Rows

6

Voltage

30V

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Mount Type

Through Hole

Contact Material

Alloy

Contact Plating

Gold

Termination Type

Pin

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

94V-0, UL E29179, IEC 61249-2-21, IEC-62474, IPC 1752A

Series

76460

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 2 Pair Right-Angle Daughter card Receptacle is expertly designed for seamless integration in high-density applications. This robust receptacle features ten columns and sixty circuits, ensuring reliable connectivity while maintaining a Compact footprint. Built with a lead-free construction, it complies with stringent environmental standards, making it an Ideal choice for eco-conscious projects. The receptacle’s unique unguided design facilitates easy mating with compatible connectors, enhancing assembly efficiency. Engineered to perform at data rates of up to 25 Gbps, it guarantees high-speed data transfer across applications, while its Durable materials ensure longevity and consistent operation even in demanding environments. With a rated voltage of up to 30V and a broad operating temperature range, this product is versatile enough for various conventional applications.

Unguided design simplifies connector mating

Compact size accommodates high density applications

Lead free construction aligns with environmental compliance

Durable components enhance longevity and reliability

High data rates support superior performance

Versatile temperature range caters to diverse environments

Easy integration with compatible connectors

Reducing assembly time eliminates costly delays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy