TE Connectivity, 5536514-1 2 mm Pitch Connector Backplane Connector, Vertical Male, 4 Row, 24 Way
- RS Stock No.:
- 475-813
- Distrelec Article No.:
- 304-65-305
- Mfr. Part No.:
- 5536514-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 96 units)*
£230.70
(exc. VAT)
£276.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £230.70 | £2.403 |
*price indicative
- RS Stock No.:
- 475-813
- Distrelec Article No.:
- 304-65-305
- Mfr. Part No.:
- 5536514-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Number of Contacts | 24 | |
| Orientation | Vertical | |
| Connector Gender | Male | |
| Number of Rows | 4 | |
| Pitch | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Series | 5536514-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Number of Contacts 24 | ||
Orientation Vertical | ||
Connector Gender Male | ||
Number of Rows 4 | ||
Pitch 2mm | ||
Contact Gender Male | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
Series 5536514-1 | ||
- COO (Country of Origin):
- IN
The TE Connectivity Sophisticated connector designed for high-performance applications within the Z-PACK Future Bus+ series. Offering a robust connection, this product ensures reliable signal integrity and facilitates seamless data transfer in complex networking environments. Its meticulously engineered structure promises optimal compatibility with various backplane connectors and housings, making it an ideal choice for electronic systems that require a dependable interconnect solution. Compliance with stringent European directives further underscores its commitment to environmental responsibility, positioning it as a sustainable option in today's market. Whether you're upgrading existing systems or developing new configurations, this connector is tailored to meet the evolving demands of modern connectivity.
Features a low halogen content to enhance environmental compliance
Compliant with EU RoHS, ensuring that no restricted materials are present above specified thresholds
Supported by comprehensive product compliance documentation to assist with regulatory requirements
Compatible with a wide range of backplane connector housings for varied application needs
Facilitates safe and efficient data transfer, critical for high-frequency electronics
Related links
- TE Connectivity Vertical Male 24 Way
- Amphenol ICC Vertical 4 Row, 24 Way
- Amphenol Communications Solutions Vertical Male
- TE Connectivity Vertical Male 4 Row, 40 Way
- Amphenol ICC Right Angle Female 24 Way
- TE Connectivity Straight Male 4 Row, 24 Way
- TE Connectivity Straight Male 24 Way
- TE Connectivity Vertical Male 3 Row, 96 Way
