TE Connectivity, 1410992-3 1.8 mm Pitch Connector Backplane Connector, Vertical Female, 15 Column, 9 Row, 135 Way

Subtotal (1 tube of 17 units)*

£471.07

(exc. VAT)

£565.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£471.07£27.71

*price indicative

RS Stock No.:
467-200
Distrelec Article No.:
304-49-343
Mfr. Part No.:
1410992-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Number of Contacts

135

Current

1A

Number of Columns

15

Orientation

Vertical

Connector Gender

Female

Number of Rows

9

Pitch

1.8mm

Mount Type

PCB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016 Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Not, EU RoHS Directive 2011/65/EU Not, China RoHS 2 Directive MIIT Order No 32

Series

1410992-3

COO (Country of Origin):
US
The TE Connectivity 135 Position High Speed Backplane Connector offers unmatched reliability and performance for high-density applications. Designed for PCB mounting, this vertical, unshrouded receptacle integrates seamlessly into modern backplane architectures. With a 1.8 mm centreline, it supports various configurations while maintaining compactness and efficiency. The connector is engineered for easy alignment and ensures robust signal integrity, making it ideal for powering and signalling in demanding environments. Built to withstand extreme temperatures ranging from -55 to 105 °C, this product is compliant with industry standards and offers low halogen content for environmentally conscious designs. Whether used in telecommunications, computing, or industrial applications, this high-speed backplane connector caters to stringent requirements without compromising on quality.

Supports traditional backplane architectures with a compact footprint

Vertical mounting orientation aids in space-saving designs

Features 9 rows and 15 columns to accommodate high connectivity needs

Optimised for both power and signal circuit applications

Mating alignment features ensure precise connection each time

Designed for board-to-board connectivity, enhancing versatility

Robust mechanical attachment for secure and stable installations

Low halogen materials contribute to environmentally friendly manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy