TE Connectivity, Multi-Gig Guide for use with MultiGig Module

Subtotal (1 tray of 80 units)*

£772.40

(exc. VAT)

£926.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
80 +£9.655£772.40

*price indicative

RS Stock No.:
164-0601
Distrelec Article No.:
304-49-199
Mfr. Part No.:
1-1469492-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Guide

Product Type

Guide Socket

For Use With

MultiGig Module

Series

Multi-Gig

Colour

Silver

Material

Zinc Alloy

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US

TE Connectivity Multigig 9.0 VITA 46 Guide Modules


Multigig 9.0 VITA 46 guide modules MADE from zinc alloy with a silver finish. These 9.0 VITA 46 guide modules are right angle mounting and are used with the VITA 46 3U & 6U 9mm Daughtercard.

For suitable guide pin see stock number 718-1645

For suitable mounting screw see stock number 718-1654

These Multigig 9.0 VITA 46 guide modules are available with a variety of key orientations, please see table for details

TE Connectivity Multigig RT Series


MultiGig is a new backplane interconnect family used in Vita 41 and Vita 46 applications that offers levels of flexibility and customization never before seen in the industry,The connectors in this innovatively flexible platform can be combined to provide the density, data throughput, and signal integrity required for any application in today's computer, communications, military, medical, or industrial control industries.

Customizable impedance matched printed circuit wafer Interface

Inverse sex backplane connector system with “pinless” Interface

Superior crosstalk performance

Optimized footprints for signal integrity and ease of board design

Utilizes a .022 inch diameter via for lower cost board fabrication

Three levels of signal contact sequencing

Telcordia / Bellcore Compliant

Durability rated for 250 Cycles

Related links