RS PRO Mandrel Holder for use with Portable Power Tools
- RS Stock No.:
- 768-252
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£85.60
(exc. VAT)
£102.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £85.60 | £17.12 |
*price indicative
- RS Stock No.:
- 768-252
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandrel | |
| Sub Type | Holder | |
| For Use With | Portable Power Tools | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandrel | ||
Sub Type Holder | ||
For Use With Portable Power Tools | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holders are designed for effective use in hard-to-reach areas, primarily for finishing and removing defects from surfaces like metal and wood.
Constructed with slotted rubber for enhanced airflow and temperature resilience.
Features Durable 6 mm metal shafts, ensuring compatibility with various tools.
Ideal for both pneumatic and portable power tool applications.
Facilitates secure attachment of abrasives, optimising performance.
Related links
- RS PRO Mandrel Holder for use with Portable Power Tools
- RS PRO Mandrel Holder for use with Sleeves 30x30
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 30x20
- Norton Mandrel Mandrel for use with Spiraband
- 3M Mandrel
- 3M Abrasive Wheel Accessory, 7000105445 Mandrel for use with Providing a Secure Attachment for Effective Surface
