RS PRO Mandrel Holder for use with Cartridge Rolls

Subtotal (5 units, in bags of 5)*

£56.51

(exc. VAT)

£67.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£56.51£11.302

*price indicative

RS Stock No.:
768-258
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Holder

Product Type

Mandrel

For Use With

Cartridge Rolls

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO backing pads and mandrels offer a robust solution for securely mounting abrasive cartridge rolls and cones, designed for both pneumatic and portable power tools, ensuring versatility in various applications.

Reusable metal mandrel ensures long-lasting usability

Constructed from steel with a black oxide coating for corrosion resistance

Compatible with sanding drums for efficient operation

Supports different hole sizes, accommodating multiple abrasive types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy