RS PRO Mandrel Holder for use with Sleeves 30x30
- RS Stock No.:
- 768-235
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£49.41
(exc. VAT)
£59.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £49.41 | £9.882 |
*price indicative
- RS Stock No.:
- 768-235
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Mandrel | |
| Sub Type | Holder | |
| For Use With | Sleeves 30x30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Mandrel | ||
Sub Type Holder | ||
For Use With Sleeves 30x30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO backing pad is designed for use with abrasive materials in hard-to-reach areas. It offers efficient finishing and defect removal on various surfaces, ensuring a secure grip and optimal performance during use.
Ideal for finishing, removing weld seams, and defects on surfaces like metal and wood.
Slotted rubber construction enhances airflow and temperature resistance.
Compatible with both pneumatic tools and portable power tools.
Durable 6 mm metal shaft ensures robust performance.
Related links
- RS PRO Mandrel Holder for use with Sleeves 30x30
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Portable Power Tools
- RS PRO Mandrel Holder for use with Cartridge Rolls
- 3M Abrasive Wheel Accessory, 7000105445 Mandrel for use with Providing a Secure Attachment for Effective Surface
- Norton Mandrel Mandrel for use with Spiraband
- 3M Mandrel
