RS PRO Mandrel Holder for use with Portable Power Tools

Subtotal (1 unit)*

£14.85

(exc. VAT)

£17.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.85

*price indicative

RS Stock No.:
768-243
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mandrel

Sub Type

Holder

For Use With

Portable Power Tools

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO expanding rubber holders are designed specifically for precision work in difficult-to-access areas, perfect for finishing and removing surface imperfections from metal and wood.

Durable construction ensures extended lifespan.

Slotted rubber design improves airflow and temperature resistance.

Compatible with both pneumatic and portable power tools.

Securely fixes abrasive materials in place for enhanced performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy