LK Light Grey Back Box, IP55, 1 Gangs
- RS Stock No.:
- 466-8206
- Mfr. Part No.:
- 503M5001
- Brand:
- LK
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 466-8206
- Mfr. Part No.:
- 503M5001
- Brand:
- LK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Product Type | Back Box | |
| Number of Gangs | 1 | |
| Colour | Light Grey | |
| IP Rating | IP55 | |
| Fixing Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LK | ||
Product Type Back Box | ||
Number of Gangs 1 | ||
Colour Light Grey | ||
IP Rating IP55 | ||
Fixing Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Box for OPUS 74
Protection class: IP55
Colour: Light grey
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
IP56-IP65 (dependant on product) rated against dust, water and impact up to 500g
Wide operating temperature range -5°C to + 40°C
Related links
- LK Light Grey Grey Back Box, IP20 52 mm 52mm
- Legrand Grey Thermoplastic Back Box 1 Gangs
- Legrand Grey Grey Thermoplastic Back Box 1 Gangs
- LK Light Grey Back Box Surface Mount 10 mm
- Berker Integro Grey Grey Back Box 1 Gangs 36 mm 45mm 36 mm
- Berker Integro Grey Grey Back Box 1 Gangs 38 mm 49mm 38 mm
- Berker Integro Grey Grey Back Box 1 Gangs 46 mm 49mm 46 mm
- Legrand Grey Back Box Surface Mount, 1 Gangs 40 mm 810mm 830 mm
