LK Light Grey Back Box, IP20, Surface Mount 10 mm
- RS Stock No.:
- 148-6017
- Mfr. Part No.:
- 503D5615
- Brand:
- LK
Image representative of range
Get a bulk buy discount
Add 10 more to save £2.00
View bulk pricing optionsSubtotal (1 unit)*
£3.72
(exc. VAT)
£4.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.72 | - |
| 10 - 49 | £3.52 | £2.00 |
| 50 + | £3.38 | £17.00 |
*price indicative
- RS Stock No.:
- 148-6017
- Mfr. Part No.:
- 503D5615
- Brand:
- LK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Product Type | Back Box | |
| Depth | 10mm | |
| Colour | Light Grey | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, EN 60670 | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand LK | ||
Product Type Back Box | ||
Depth 10mm | ||
Colour Light Grey | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, EN 60670 | ||
Mount Type Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Wall box for surface mounting
For flush mounting.
Related links
- LK Light Grey Grey Back Box, IP20 52 mm 52mm
- LK Light Grey Back Box 1 Gangs
- Legrand Grey Back Box Surface Mount, 1 Gangs 40 mm 810mm 830 mm
- Siemens 5TG Grey Grey Thermoplastic Back Box Surface Mount
- Siemens DELTA White Gloss Thermoplastic Back Box Surface Mount 42.5 mm 80mm 42.5 mm
- Siemens 5TG28 Off-White Gloss Thermoplastic Back Box Surface Mount 84 mm 84mm 43 mm
- Siemens DELTA White Gloss Thermoplastic Back Box Surface Mount 42.5 mm
- Siemens DELTA White Gloss Thermoplastic Back Box Surface Mount 42.5 mm 42.5mm 42.5 mm
