RS Better World

Schneider Electric Mureva Light Grey Smooth Polymer Electrical Enclosure, IEC, IP65, Surface Mount Mount, 1 Gangs 280 mm

Subtotal (1 unit)*

£220.83

(exc. VAT)

£265.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£220.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
272-7422
Mfr. Part No.:
13970M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Electrical Enclosure

Depth

160mm

Series

Mureva

Material

Polymer

Earth Terminal

Yes

Width

448mm

Colour

Light Grey

Finish

Smooth

IP Rating

IP65

Fixing Standard

IEC

Range

Mureva

Standards/Approvals

IEC 60670, EN 50262, IEC 61439-3

Better World Product

Yes

Mount Type

Surface Mount

Better World Claim

Designed for Disassembly

Height

280mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric weatherproof enclosure is a surface mounted enclosure for plug and socket, up to 63A. It can accommodate all types of modular switchgear. There is a zone for industrial or domestic power outlets, buttons or indicator lights. It is intended for new or renovated installation in residential. This enclosure is dedicated to indoor and outdoor waterproof installation. Wiring strap is also delivered within the product.

Degree of protection IK09

Plastic self-extinguishing material

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy